Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VCS50
VCS50US12
AC/DC CONVERTER 12V 50W
XP Power
880
In Stock
1 : 26,05000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V----4.2 A50WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS50
VCS50US15
AC/DC CONVERTER 15V 50W
XP Power
508
In Stock
1 : 26,05000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC15V----3.3 A50WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS50
VCS50US24
AC/DC CONVERTER 24V 50W
XP Power
104
In Stock
1 : 26,05000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V----2.1 A50WITE (Commercial)3 kV88%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS50
VCS50US05
AC/DC CONVERTER 5V 50W
XP Power
0
In Stock
1.000 : 21,88992 €
Box
Box
ActiveEnclosed185 ~ 264 VAC5V----8 A50WITE (Commercial)3 kV79%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS50
VCS50US48
AC/DC CONVERTER 48V 50W
XP Power
0
In Stock
1.000 : 21,88992 €
Box
Box
ActiveEnclosed185 ~ 264 VAC48V----1.05 A50WITE (Commercial)3 kV88%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
Showing
1 - 5
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.