AC DC Configurable Power Supply Modules

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Output
Current - Output (Max)
Power (Watts)
Features
XG7
XG7
CONFIG DC PWR MOD 24V (5-28V)
EXCELSYS / Advanced Energy
403
In Stock
1 : 147,31000 €
Bulk
Bulk
Active
DC Output Module
1
24V (5 ~ 28V)
5A
120 W
Remote On/Off, User Adjustable
POWERMOD SERIES
XG1
CONFIG DC PWR MOD 2.5V(1.5-3.6V)
EXCELSYS / Advanced Energy
70
In Stock
1 : 187,81000 €
Bulk
Bulk
Active
DC Output Module
1
2.5V (1.5 ~ 3.6V)
50A
125 W
Remote On/Off, Remote Sense, User Adjustable
POWERMOD SERIES
XG2
CONFIG DC PWR MOD 5V (3.2-6V)
EXCELSYS / Advanced Energy
50
In Stock
1 : 204,43000 €
Bulk
Bulk
Active
DC Output Module
1
5V (3.2 ~ 6V)
40A
200 W
Remote On/Off, Remote Sense, User Adjustable
XG3
XG3
CONFIG DC PWR MOD 12V(6.0-15.0V)
EXCELSYS / Advanced Energy
33
In Stock
1 : 218,16000 €
Bulk
Bulk
Active
DC Output Module
1
12V (6.0 ~ 15.0V)
20A
240 W
Remote On/Off, Remote Sense, User Adjustable
POWERMOD SERIES
XG8
CONFIG DC PWR MOD 24V (5-28V)
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
1 : 175,99000 €
Bulk
Bulk
Active
DC Output Module
2
24V (5 ~ 28V)
3A, 3A
144 W
Remote On/Off, User Adjustable
XG4
XG4
CONFIG DC PWR MOD 24V (12-30V)
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
1 : 187,72000 €
Bulk
Bulk
Active
DC Output Module
1
24V (12 ~ 30V)
10A
240 W
Remote On/Off, Remote Sense, User Adjustable
XG5
XG5
CONFIG DC PWR MOD 48V (28-58V)
EXCELSYS / Advanced Energy
1
In Stock
1 : 214,11000 €
Bulk
Bulk
Active
DC Output Module
1
48V (28 ~ 58V)
6A
288 W
Remote On/Off, Remote Sense, User Adjustable
Showing
of 7

AC DC Configurable Power Supply Modules


AC-DC Configurable Power Supply Modules are the circuit board portion of a configurable device that converts an alternating current input into a direct current output with voltages ranging from 2.5 V to 48 V, current from 2.5 A to 53 A, and a power maximum of 33 W to 600 W.