Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
CoolX™600 NFF
CX06S-0000-N-A
CONFIG POWER CHASSIS 600W 4 SLOT
Advanced Energy
24
In Stock
1 : 267,12000 €
Box
Box
Active-Standard, Ultra Quiet485 ~ 264 VAC600 W4 kV93%--40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus
CoolX™600 NFF
CX06S-0000-N-B
CONFIG POWER CHASSIS 600W 4 SLOT
Advanced Energy
8
In Stock
1 : 267,12000 €
Box
Box
Active-Standard, Ultra Quiet485 ~ 264 VAC600 W4 kV93%--40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus
CoolX™600 NFF
CX06S-0000-S-A
CONFIG POWER CHASSIS 600W 4 SLOT
Advanced Energy
10
In Stock
1 : 311,64000 €
Box
Box
Active-Standard, Ultra Quiet485 ~ 264 VAC600 W4 kV93%Conformal Coating, Ruggedized-40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus
CoolX™600 NFF
CX06M-0000-N-B
CONFIG POWER CHASSIS 600W 4 SLOT
Advanced Energy
4
In Stock
1 : 320,54000 €
Box
Box
Active-Medical, Ultra Quiet485 ~ 264 VAC600 W4 kV93%--40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus
CoolX™600 NFF
CX06M-0000-N-A
CONFIG POWER CHASSIS 600W 4 SLOT
Advanced Energy
2
In Stock
1 : 320,54000 €
Box
Box
Active-Medical, Ultra Quiet485 ~ 264 VAC600 W4 kV93%--40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus
CoolX™600 NFF
CX06S-0000-C-A
CONFIG POWER CHASSIS 600W 4 SLOT
Advanced Energy
0
In Stock
Check Lead Time
1 : 267,12000 €
Box
Box
Active-Standard, Ultra Quiet485 ~ 264 VAC600 W4 kV93%Conformal Coating-40°C ~ 70°C (With Derating)8.50" L x 4.50" W (215.9mm x 114.3mm)1.54" (39.1mm)CE, cTUVus
Showing
of 6

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.