AC AC Wall Power Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Size / Dimension
Approval Agency
Standard Number
77DE-06-09
77DE-06-09
AC/AC WALL MNT ADPT 9VAC 670MA
Ideal Power Ltd.
142
In Stock
1 : 6,99000 €
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
9VAC
670mA
6 W
-
ITE (Commercial)
-
0°C ~ 40°C
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)
CE, GS, NEMKO, TUV
-
77DS-12-09
77DS-12-09
AC/AC WALL MNT ADPT 9VAC 1.33A
Ideal Power Ltd.
475
In Stock
1 : 12,25000 €
Box
Box
Active
Australia
Wall Mount
Fixed Blade
240VAC
9VAC
1.33A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
CE
-
77DA-12-09
77DA-12-09
AC/AC WALL MNT ADPT 9VAC 1.33A
Ideal Power Ltd.
70
In Stock
1 : 10,44000 €
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
9VAC
1.33A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
CSA, UL
-
Showing
of 3

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.