Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
51
In Stock
1 : 11,68000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)CSA, UL-
48
In Stock
1 : 11,68000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC24VAC500mA12 W-ITE (Commercial)-0°C ~ 40°C-3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)CSA, UL-
18
In Stock
1 : 11,68000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC1A12 W-ITE (Commercial)-0°C ~ 40°C-3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)CSA, UL-
Showing
1 - 3
of 3

AC AC Wall Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.