YC158-Series-1206-(3216 Metric),-Convex,-Long-Side-Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-0791RL

Digi-Key Part Number
YC158TJR-0791RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
YC158TJR-0791RL
Supplier
Description
RES ARRAY 8 RES 91 OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
91 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
91
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,01405 €70,25 €
Additional Resources
AttributeDescription
Standard Package5.000