RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2010FKE0714K7L

Digi-Key Part Number
RT2010FKE0714K7L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT2010FKE0714K7L
Supplier
Description
RES SMD 14.7K OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
14.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
14.7 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,06312 €252,48 €
Additional Resources
AttributeDescription
Standard Package4.000