
MFR25SFRF52-31R6 | ||
---|---|---|
Digi-Key Part Number | MFR25SFRF52-31R6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MFR25SFRF52-31R6 | |
Description | RES 31.6 OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 31.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | MFR Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00943 € | 47,15 € |
Attribute | Description |
---|---|
Standard Package | 5.000 |