MFR-25FBF52-7K15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFBE52-7K15

Digi-Key Part Number
MFR25SFBE52-7K15-ND
Manufacturer
Manufacturer Product Number
MFR25SFBE52-7K15
Description
RES 7.15K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
7.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10.0000,00939 €93,90 €
Additional Resources
AttributeDescription
Standard Package10.000