MFR-25FBF52-7K15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FRF52-7K15

Digi-Key Part Number
MFR-12FRF52-7K15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-12FRF52-7K15
Description
RES 7.15K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
7.15 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,00908 €45,40 €
Additional Resources
AttributeDescription
Standard Package5.000