cms-photo-not-available

MFP50SBBE52-182R

MFP50SBBE52-182R-ND
YAGEO
MFP50SBBE52-182R
RES 182 OHM 0.1% 1/2W AXIAL
32 Weeks
182 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Datasheet Datasheet
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
182 Ohms
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
Unit Price
10.0000,08439 €843,90 €
Additional Resources
AttributeDescription
Standard Package10.000