6,04k Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200FRE52-6K04

Digi-Key Part Number
FMP200FRE52-6K04-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
FMP200FRE52-6K04
Supplier
Description
RES 6.04K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
6.04 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
6.04 kOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,03580 €179,00 €
Additional Resources
AttributeDescription
Standard Package5.000