240k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JB-52-240K

Digi-Key Part Number
240KEBK-ND
Manufacturer
Manufacturer Product Number
CFR-12JB-52-240K
Description
RES 240K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
240 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,10000 €0,10 €
100,07600 €0,76 €
250,05240 €1,31 €
500,04080 €2,04 €
1000,02910 €2,91 €
2500,02268 €5,67 €
5000,01804 €9,02 €
1.0000,01280 €12,80 €
5.0000,00989 €49,45 €
Additional Resources
AttributeDescription
Other Names
240KE
CR-12-B-240K
240K CR-1/8W-B 5%
CFR12JB52240K
CFR-12JB-240K
CFR-12JB-52240K
240KEBK
CFR-12JB 240K
Standard Package10.000