0402 (1005 Metric) AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0402FR-07910RL

Digi-Key Part Number
AA0402FR-07910RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
AA0402FR-07910RL
Supplier
Description
RES SMD 910 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
910 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
910 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,00534 €53,40 €
Additional Resources
AttributeDescription
Standard Package10.000