ISE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE1515A-TR

Digi-Key Part Number
1470-ISE1515A-TR-ND - Tape & Reel (TR)
1470-ISE1515A-TRCT-ND - Cut Tape (CT)
1470-ISE1515A-TRDKR-ND - Digi-Reel®
ISE1515A-ND
Manufacturer
XP Power
Manufacturer Product Number
ISE1515A-TR
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - - 67mA 13.5V - 16.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features
-
Approval Agency
-
Standard Number
61000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5004,21118 €2.105,59 €
Cut Tape (CT)
QtyUnit PriceExt Price
14,42000 €4,42 €
54,28400 €21,42 €
104,15100 €41,51 €
253,97400 €99,35 €
1003,71580 €371,58 €
Digi-Reel®
QtyUnit PriceExt Price
13,81000 €3,81 €
53,70000 €18,50 €
103,58600 €35,86 €
253,43280 €85,82 €
1003,20960 €320,96 €
Tube
QtyUnit PriceExt Price
383,96947 €150,84 €
Additional Resources
AttributeDescription
Other Names
1470-2951-1-ND
1470-ISE1515A-TRDKR
1470-2951-2-ND
1470-ISE1515A-TRCT
1470-2951-6-ND
1470-2951-6
1470-2951-1
1470-2951-2
1470-ISE1515A-TR
ISE1515A-TR
Standard Package500