
2485600015 | |
---|---|
DigiKey Part Number | 281-2485600015-ND |
Manufacturer | |
Manufacturer Product Number | 2485600015 |
Description | CBL ASSY COPPER DATA CBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,87000 € | 81,87 € |
10 | 69,59900 € | 695,99 € |
25 | 65,24480 € | 1.631,12 € |
50 | 62,13420 € | 3.106,71 € |
100 | 59,33470 € | 5.933,47 € |
Unit Price without VAT: | 81,87000 € |
---|---|
Unit Price with VAT: | 99,06270 € |