
2503721000 | |
---|---|
DigiKey Part Number | 5831-2503721000-ND |
Manufacturer | |
Manufacturer Product Number | 2503721000 |
Description | RECTANGULAR CABLE ASSEMBLIES |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |

Quantity | Unit Price | Ext Price |
---|---|---|
2 | 94,21500 € | 188,43 € |
Unit Price without VAT: | 94,21500 € |
---|---|
Unit Price with VAT: | 114,00015 € |