
2124020020 | |
---|---|
DigiKey Part Number | 5831-2124020020-ND |
Manufacturer | |
Manufacturer Product Number | 2124020020 |
Description | CABLE NUMBER OF POLES: 8 |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |

Quantity | Unit Price | Ext Price |
---|---|---|
4 | 41,60750 € | 166,43 € |
Unit Price without VAT: | 41,60750 € |
---|---|
Unit Price with VAT: | 50,34508 € |