
UPCNBL20602S00 | ||
---|---|---|
Digi-Key Part Number | 2266-UPCNBL20602S00-ND | |
Manufacturer | ||
Manufacturer Product Number | UPCNBL20602S00 | |
Description | ULTRASONIC SENSOR NBL 60KHZ 3.7W | |
Detailed Description | Ultrasonic Sensor 60kHz | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | KEMET | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 120°C |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 151,79000 € | 151,79 € |
3 | 127,69667 € | 383,09 € |
6 | 120,07167 € | 720,43 € |
Attribute | Description |
---|---|
Other Names | 2266-UPCNBL20602S00 |
Standard Package | 1 |