Image for 4-171822-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-171822-4

DigiKey Part Number
4-171822-4-ND
Manufacturer
Manufacturer Product Number
4-171822-4
Description
CONN RCPT HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
4-171822-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-20°C ~ 95°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 24.055 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24.055In Stock
Ships from WEC