
CD-02-05-025 | ||
---|---|---|
Digi-Key Part Number | 345-1547-ND | |
Manufacturer | ||
Manufacturer Product Number | CD-02-05-025 | |
Description | THERM PAD 25.4MMX25.4MM ORANGE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Thermal Pad Orange 25.40mm x 25.40mm Square | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Wakefield-Vette | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.40mm x 25.40mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CD-02-05 |
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Qty | cms-unit-price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,61500 € | 16,15 € |
25 | 1,57320 € | 39,33 € |
50 | 1,53060 € | 76,53 € |
100 | 1,44560 € | 144,56 € |
250 | 1,36056 € | 340,14 € |
500 | 1,27552 € | 637,76 € |
1.000 | 1,19049 € | 1.190,49 € |
5.000 | 1,14797 € | 5.739,85 € |
Attribute | Description |
---|---|
Other Names | 345-1547 |
Standard Package | 500 |