- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
74437349220 | ||
---|---|---|
Digi-Key Part Number | 732-3359-2-ND - Tape & Reel (TR) 732-3359-1-ND - Cut Tape (CT) 732-3359-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74437349220 | |
Description | FIXED IND 22UH 2.1A 170 MOHM SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 22 µH Shielded Molded Inductor 2.1 A 170mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Molded | |
Material - Core | Iron Powder | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | 2.1 A | |
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Resource Type | Link |
---|---|
Datasheets | 74437349220 |
Video File | @askLorandt explains: C-Input filter for DC DC converter @askLorandt explains: LC-Input filter for DC-DC converter WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors @AskLorandt explains: Rated current of an inductor WEbinar Powered by Digi-Key: Inductors (Portuguese) |
Environmental Information | RoHS Cert |
Design Resources | 74437349220 Red Expert Design Tool |
Mfg CAD Models | |
PCN Design/Specification | Multiple Devices Lot Number Change 01/Apr/2020 |
PCN Assembly/Origin | Mult Series Location 13/Jan/2022 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74437349220 |
EDA / CAD Models | 74437349220 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
10 | 2,11700 € | 21,17 € |
50 | 1,95420 € | 97,71 € |
100 | 1,79160 € | 179,16 € |
Qty | Unit Price | Ext Price |
---|---|---|
800 | 1,54625 € | 1.237,00 € |
Attribute | Description |
---|---|
Other Names | 732-3359-1 732-3359-2 732-3359-6 |
Standard Package | 800 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address