WE-HCI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74435582200

Digi-Key Part Number
732-4237-2-ND - Tape & Reel (TR)
732-4237-1-ND - Cut Tape (CT)
732-4237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435582200
Description
FIXED IND 22UH 15A 7 MOHM SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 15 A 7mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Wirewound
Material - Core
Manganese Zinc Ferrite (MnZn)
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
15 A
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
7mOhm
Q @ Freq
-
Frequency - Self Resonant
8.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,86000 €6,86 €
106,72800 €67,28 €
505,95120 €297,56 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1205,17567 €621,08 €
2404,65800 €1.117,92 €