- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
7443251000 | ||
---|---|---|
Digi-Key Part Number | 732-4179-2-ND - Tape & Reel (TR) 732-4179-1-ND - Cut Tape (CT) 732-4179-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7443251000 | |
Description | FIXED IND 10UH 7.2A 16.3MOHM SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.2 A 16.3mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | 7.2 A | |
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Resource Type | Link |
---|---|
Datasheets | 7443251000 |
Video File | @AskLorandt explains: Rated current of an inductor @askLorandt explains: T-Input filter for DC/DC converter WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors WEbinar Powered by Digi-Key: Inductors (Portuguese) @askLorandt explains: LC-Input filter for DC-DC converter |
Environmental Information | RoHS Cert |
Design Resources | 7443251000 Red Expert Design Tool |
Featured Product | |
Mfg CAD Models | |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 7443251000 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3,99000 € | 3,99 € |
10 | 3,91500 € | 39,15 € |
50 | 3,61400 € | 180,70 € |
100 | 3,46390 € | 346,39 € |
250 | 3,23780 € | 809,45 € |
Qty | Unit Price | Ext Price |
---|---|---|
700 | 2,86160 € | 2.003,12 € |
Attribute | Description |
---|---|
Other Names | Q9237457G 732-4179-6 732-4179-1 732-4179-2 |
Standard Package | 700 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address