744314650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314650
744314 Series Top
744314 Series Bottom

744314650

Digi-Key Part Number
732-1162-2-ND - Tape & Reel (TR)
732-1162-1-ND - Cut Tape (CT)
732-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314650
Description
FIXED IND 6.5UH 6A 21.5 MOHM SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
6.5 µH Shielded Wirewound Inductor 6 A 21.5mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Wirewound
Material - Core
-
Inductance
6.5 µH
Tolerance
±20%
Current Rating (Amps)
6 A
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
21.5mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,55000 €3,55 €
103,47900 €34,79 €
503,21280 €160,64 €
1003,07810 €307,81 €
5002,87794 €1.438,97 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0002,54309 €2.543,09 €