- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
744273102 | ||
---|---|---|
Digi-Key Part Number | 732-2960-2-ND - Tape & Reel (TR) 732-2960-1-ND - Cut Tape (CT) 732-2960-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744273102 | |
Description | CMC 11UH 2.5A 2LN 1KOHM SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2.5A DCR 30mOhm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Resource Type | Link |
---|---|
Datasheets | 744273102 |
Video File | WEbinar Powered by Digi-Key: EMI 101 #askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes #askLorandt explains: Theoretical Basics for Common Mode and Differential Mode |
Environmental Information | RoHS Cert |
Design Resources | 744273102 Red Expert Design Tool |
Featured Product | WE-SL Series Common Mode Line Filters |
Mfg CAD Models | |
PCN Design/Specification | |
PCN Packaging | WE-SL5HC Reel Chg 1/July/2019 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 744273102 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 2,28025 € | 2.280,25 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3,35000 € | 3,35 € |
10 | 3,11200 € | 31,12 € |
50 | 2,81060 € | 140,53 € |
100 | 2,71050 € | 271,05 € |
500 | 2,50942 € | 1.254,71 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3,31000 € | 3,31 € |
10 | 3,07400 € | 30,74 € |
50 | 2,77640 € | 138,82 € |
100 | 2,67760 € | 267,76 € |
500 | 2,47890 € | 1.239,45 € |
Attribute | Description |
---|---|
Other Names | 732-2960-2 732-2960-1 732-2960-6 |
Standard Package | 1.000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address