WE-SL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SL5
WE-SL5 Series Bottom
WE-SL5 Series Circuit

744272471

Digi-Key Part Number
732-1492-2-ND - Tape & Reel (TR)
732-1492-1-ND - Cut Tape (CT)
732-744272471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744272471
Description
CMC 470UH 1.6A 2LN 1.75KOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.75 kOhms @ 10 MHz 1.6A DCR 65mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
1.75 kOhms @ 10 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
65mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,13000 €3,13 €
102,90400 €29,04 €
502,62300 €131,15 €
1002,52960 €252,96 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8002,15533 €1.724,26 €