1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012208069

Digi-Key Part Number
732-7574-2-ND - Tape & Reel (TR)
732-7574-1-ND - Cut Tape (CT)
732-7574-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
885012208069
Supplier
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
58 Weeks
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,51000 €0,51 €
100,47200 €4,72 €
1000,43480 €43,48 €
5000,37746 €188,73 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,33953 €679,06 €