cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750318525

Digi-Key Part Number
732-750318525TR-ND - Tape & Reel (TR)
732-750318525CT-ND - Cut Tape (CT)
732-750318525DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
750318525
Supplier
Description
FLYBACK TRANSFORMER 12W EPQ13 SM
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
36 ~ 57V
Voltage - Auxiliary
10.5V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
4.16µH @ 1kHz, 21.1µH @ 1kHz, 150µH @ 1kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.719" L x 0.550" W (18.25mm x 13.97mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
0.719" L x 0.550" W (18.25mm x 13.97mm)
Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,58000 €3,58 €
103,32000 €33,20 €
252,94320 €73,58 €
502,55660 €127,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1252,36368 €295,46 €
Additional Resources
AttributeDescription
Other Names
732-750318525DKR
732-750318525CT
732-750318525TR
Standard Package125