7503168xx,750317072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316770

Digi-Key Part Number
732-750316770TR-ND - Tape & Reel (TR)
732-750316770CT-ND - Cut Tape (CT)
732-750316770DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
750316770
Supplier
Description
PUSH-PULL TRANSFORMER TOR4.3/2.8
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
Texas Instruments
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
350µH @ 100kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.281" L x 0.265" W (7.14mm x 6.73mm)
Height - Seated (Max)
0.165" (4.19mm)
Footprint
0.412" L x 0.265" W (10.46mm x 6.73mm)
Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,27000 €3,27 €
103,02300 €30,23 €
502,77100 €138,55 €
1002,51960 €251,96 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.2002,26738 €2.720,86 €
Additional Resources
AttributeDescription
Other Names
732-750316770TR
732-750316770CT
732-750316770DKR
Standard Package1.200