WE-RJ45-LAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74982104400

Digi-Key Part Number
732-13941-2-ND - Tape & Reel (TR)
732-13941-1-ND - Cut Tape (CT)
732-13941-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74982104400
Supplier
Description
CONN JACK 1PORT 100 BASE-TX PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder Paste
Height Above Board
0.535" (13.59mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1103,95518 €435,07 €
Cut Tape (CT)
QtyUnit PriceExt Price
16,15000 €6,15 €
55,49200 €27,46 €
105,04900 €50,49 €
504,49720 €224,86 €
Digi-Reel®
QtyUnit PriceExt Price
16,10000 €6,10 €
55,45000 €27,25 €
105,01100 €50,11 €
504,46320 €223,16 €
Additional Resources
AttributeDescription
Other Names
732-13941-2
732-13941-1
732-13941-6
Standard Package110