WE-MCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7488910915

Digi-Key Part Number
732-7488910915TR-ND - Tape & Reel (TR)
732-7488910915CT-ND - Cut Tape (CT)
732-7488910915DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7488910915
Supplier
Description
WE-MCA SMT-MULTILAYER CHIP ANTEN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
915MHz Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 902MHz ~ 928MHz 0.5dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
0.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.146" (3.70mm)
Applications
Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,18000 €1,18 €
101,06000 €10,60 €
1000,94190 €94,19 €
1.0000,82458 €824,58 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,74609 €1.492,18 €
Additional Resources
AttributeDescription
Other Names
732-7488910915TR
732-7488910915DKR
732-7488910915CT
Standard Package2.000