7488910092
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7488910092
7488910092 Top
7488910092 Side

7488910092

Digi-Key Part Number
732-1835-2-ND - Tape & Reel (TR)
732-1835-1-ND - Cut Tape (CT)
732-1835-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7488910092
Supplier
Description
RF ANT 900MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
900MHz Bluetooth, GSM, WLAN Chip RF Antenna 868MHz ~ 960MHz -0.7dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
868MHz ~ 960MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
-0.7dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Bluetooth, GSM, WLAN
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8529.10.9100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,40000 €3,40 €
103,31600 €33,16 €
503,02840 €151,42 €
1002,88440 €288,44 €
5002,73956 €1.369,78 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0002,45166 €2.451,66 €
Additional Resources
AttributeDescription
Other Names
732-1835-2
732-1835-1
732-1835-6
Standard Package1.000