1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561070332078

Digi-Key Part Number
732-13824-2-ND - Tape & Reel (TR)
732-13824-1-ND - Cut Tape (CT)
732-13824-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
561070332078
Supplier
Description
RES 0.51 OHM 1% 1W 1206
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
510 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
510 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
0612
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,30657 €1.532,85 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,56000 €0,56 €
100,49300 €4,93 €
500,43980 €21,99 €
1000,39900 €39,90 €
2500,30656 €76,64 €
Digi-Reel®
QtyUnit PriceExt Price
10,56000 €0,56 €
100,48900 €4,89 €
500,43660 €21,83 €
1000,39600 €39,60 €
2500,30424 €76,06 €
Additional Resources
AttributeDescription
Other Names
732-13824-6
732-13824-2
732-13824-1
Standard Package5.000