Wide 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561020132023

Digi-Key Part Number
732-13809-2-ND - Tape & Reel (TR)
732-13809-1-ND - Cut Tape (CT)
732-13809-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
561020132023
Supplier
Description
RES 470 OHM 5% 3/4W 0612
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
470 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
0612
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,08264 €413,20 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,20000 €0,20 €
100,13700 €1,37 €
500,12180 €6,09 €
1000,11110 €11,11 €
2500,08264 €20,66 €
Additional Resources
AttributeDescription
Other Names
732-13809-1
732-13809-2
732-13809-6
Standard Package5.000