560050332013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560050332013

Digi-Key Part Number
732-13802-2-ND - Tape & Reel (TR)
732-13802-1-ND - Cut Tape (CT)
732-13802-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
560050332013
Supplier
Description
RES 0.5 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,43000 €0,43 €
100,38000 €3,80 €
500,33960 €16,98 €
1000,30870 €30,87 €
2500,23724 €59,31 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,23723 €1.186,15 €
Additional Resources
AttributeDescription
Other Names
732-13802-6
732-13802-2
732-13802-1
Standard Package5.000