560050320007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560050320007

Digi-Key Part Number
732-13801-2-ND - Tape & Reel (TR)
732-13801-1-ND - Cut Tape (CT)
732-13801-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
560050320007
Supplier
Description
RES 2.2 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,19816 €990,80 €
Additional Resources
AttributeDescription
Other Names
732-13801-6
732-13801-1
732-13801-2
Standard Package5.000