WS-SLSU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450405020524

Digi-Key Part Number
732-450405020524TR-ND - Tape & Reel (TR)
732-450405020524CT-ND - Cut Tape (CT)
732-450405020524DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
450405020524
Supplier
Description
SMT 8.7 X 3.0 MM MINI SLIDE SWIT
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Slide Switch SPDT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
225gf
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,87000 €0,87 €
250,81680 €20,42 €
1000,78200 €78,20 €
2500,74732 €186,83 €
5000,71354 €356,77 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.8000,64423 €1.159,61 €
Additional Resources
AttributeDescription
Other Names
732-450405020524TR
732-450405020524CT
732-450405020524DKR
Standard Package1.800