709441600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709441600

Digi-Key Part Number
732-12546-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
709441600
Supplier
Description
SNAP-ON STOP SPACER REVERSE MOUN
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.354" (9.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.354" (9.00mm)
Length - Overall
0.648" (16.45mm)
Support Hole Diameter
0.118" (3.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.031" ~ 0.063" (0.80mm ~ 1.60mm)
Features
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bag
QtyUnit PriceExt Price
10,19000 €0,19 €
100,17800 €1,78 €
500,15860 €7,93 €
1000,13920 €13,92 €
5000,12956 €64,78 €
1.0000,12338 €123,38 €
Additional Resources
AttributeDescription
Other Names732-12546
Standard Package1.000