94SVP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP187X0016E12

Digi-Key Part Number
718-1868-2-ND - Tape & Reel (TR)
718-1868-1-ND - Cut Tape (CT)
718-1868-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
94SVP187X0016E12
Supplier
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.48 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,50000 €5,50 €
104,95400 €49,54 €
504,29340 €214,67 €
1003,74300 €374,30 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4003,30270 €1.321,08 €
Additional Resources
AttributeDescription
Other Names
718-1868-6
718-1868-1
718-1868-2
Standard Package400