16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1411EEN-T1-GE4

Digi-Key Part Number
DG1411EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG1411EEN-T1-GE4CT-ND - Cut Tape (CT)
DG1411EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG1411EEN-T1-GE4
Supplier
Description
IC ANLG SWITCH QUAD SPST 16QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4 Circuit IC Switch 1:1 1.5Ohm 16-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.5Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
4.5V ~ 24V
Voltage - Supply, Dual (V±)
±4.5V ~ 15V
Switch Time (Ton, Toff) (Max)
140ns, 110ns
-3db Bandwidth
150MHz
Charge Injection
-41pC
Channel Capacitance (CS(off), CD(off))
24pF, 23pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-104dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,56000 €5,56 €
105,02500 €50,25 €
254,79080 €119,77 €
1004,15990 €415,99 €
2503,97296 €993,24 €
5003,63784 €1.818,92 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5003,63784 €9.094,60 €
Additional Resources
AttributeDescription
Other Names
DG1411EEN-T1-GE4-ND
DG1411EEN-T1-GE4CT
DG1411EEN-T1-GE4DKR
DG1411EEN-T1-GE4TR
Standard Package2.500