0805 xxMx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB1940X01

Digi-Key Part Number
VSMB1940X01TR-ND - Tape & Reel (TR)
VSMB1940X01CT-ND - Cut Tape (CT)
VSMB1940X01DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VSMB1940X01
Supplier
Description
EMITTER IR 940NM 100MA 0805
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 3mW/sr @ 100mA 120° 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
3mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,74000 €0,74 €
100,65300 €6,53 €
1000,50050 €50,05 €
5000,39560 €197,80 €
1.0000,31648 €316,48 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,28681 €860,43 €
6.0000,27991 €1.679,46 €