cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLPW0101C6

Digi-Key Part Number
VLPW0101C6-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLPW0101C6
Supplier
Description
LED MODULE 1LED WARM WHITE ON PC
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
2870K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
480lm (Typ)
Current - Test
1.4A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
6.5V
Lumens/Watt @ Current - Test
53 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
16.60mm L x 17.20mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package210