cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLPC1201A1J

Digi-Key Part Number
VLPC1201A1J-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLPC1201A1J
Supplier
Description
LED MOD COOL WHITE LIGHT STRIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K ~ 7000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
540lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
20V
Lumens/Watt @ Current - Test
77 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
240.00mm L x 14.00mm W
Height
3.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Tray
QtyUnit PriceExt Price
2440,41083 €969,86 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package24