VLPC0601A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLPC0601A2

Digi-Key Part Number
VLPC0601A2-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLPC0601A2
Supplier
Description
LED MOD COOL WHITE LIGHT STRIP
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K ~ 7000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1050lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
21V
Lumens/Watt @ Current - Test
71 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
240.00mm L x 10.50mm W
Height
4.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package24