cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLPC0401A2J

Digi-Key Part Number
VLPC0401A2J-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLPC0401A2J
Supplier
Description
LED MODULE 4 LEDS COLD WHITE ON
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K ~ 7000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
580lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
14V
Lumens/Watt @ Current - Test
59 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
240.00mm L x 14.00mm W
Height
4.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package24