cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLPC0101C5

Digi-Key Part Number
VLPC0101C5-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLPC0101C5
Supplier
Description
LED MOD COOL WHITE STARBOARD
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5700K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
450lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
102 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
16.60mm L x 17.20mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package210