VDM.10A1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDMY10A1

Digi-Key Part Number
VDMY10A1TR-ND - Tape & Reel (TR)
VDMY10A1CT-ND - Cut Tape (CT)
VDMY10A1DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VDMY10A1
Supplier
Description
DISPLAY 7SEG 0.39" SGL YLW 10SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
1.6mcd
Wavelength - Peak
587nm
Power Dissipation (Max)
70mW
Package / Case
10-SMD, No Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,58000 €1,58 €
101,41700 €14,17 €
1001,13900 €113,90 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8000,93575 €748,60 €
1.6000,77533 €1.240,53 €
2.4000,75667 €1.816,01 €
Additional Resources
AttributeDescription
Other Names
VDMY10A1CT
VDMY10A1TR
VDMY10A1DKR
Standard Package800