TC Series 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1007

Digi-Key Part Number
TCLT1007TR-ND - Tape & Reel (TR)
TCLT1007CT-ND - Cut Tape (CT)
TCLT1007DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TCLT1007
Supplier
Description
OPTOISOLATR 5KV TRANSISTOR 4-SOP
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,55000 €0,55 €
100,48400 €4,84 €
1000,37130 €37,13 €
5000,29354 €146,77 €
1.0000,23482 €234,82 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,21281 €638,43 €
6.0000,20769 €1.246,14 €
Additional Resources
AttributeDescription
Other Names
TCLT1007DKR
TCLT1007CT
TCLT1007TR
TCLT1007-ND
Standard Package3.000