WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSL 0805
WSLJ, A, C, E, G, K Series

WSL0805R1500FEA

Digi-Key Part Number
WSLA-.15TR-ND - Tape & Reel (TR)
WSLA-.15CT-ND - Cut Tape (CT)
WSLA-.15DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
WSL0805R1500FEA
Supplier
Description
RES 0.15 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,63000 €0,63 €
100,51800 €5,18 €
250,44400 €11,10 €
500,39980 €19,99 €
1000,34790 €34,79 €
2500,31092 €77,73 €
5000,25170 €125,85 €
1.0000,20358 €203,58 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,19741 €987,05 €
Additional Resources
AttributeDescription
Other Names
WSLA-.15TR
WSLA-.15CT
WSLA-.15DKR
Standard Package5.000